Huber+Suhner 1399.17.0044 Rectangular Antenna with N Jack Connector, 870 MHz, 5875 MHz, Cellular

N

Subtotal (1 unit)*

PHP87,416.58

(exc. VAT)

PHP97,906.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP87,416.58

*price indicative

RS Stock No.:
889-345
Mfr. Part No.:
1399.17.0044
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

RF Protocols

Cellular

Product Type

Antenna

Minimum Frequency

870MHz

Bandwidth

1576.44MHz

Connector Type

N Jack

Antenna Mount Type

Roof

Gain

6dBi

Antenna Physical Form

Rectangular

Internal/External

External

Series

SENCITY

Directivity

Vertical

Maximum Frequency

5875MHz

Antenna Internal Construction

Embedded GPS Antenna

Connector Gender

Female

Lead Included

No

Standards/Approvals

EN 45545-2

Number of Bands

6

COO (Country of Origin):
PL
The Huber+Suhner Railway rooftop antenna designed for Cellular and Wi-Fi bands, ensuring robust connectivity with a rugged design that complies with EN 50155 Railway Standards.

Rugged construction meets stringent railway standards

Embedded GPS with integrated LNA for enhanced location services

Fire retardant materials comply with multiple safety standards

Operational on non-metallic surfaces for versatile installation

Efficiency across various frequency bands ensures optimal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy