Huber+Suhner K702061 Dome Antenna with N Jack Connector, 450 MHz, 960 MHz, Cellular
- RS Stock No.:
- 889-324
- Mfr. Part No.:
- K702061
- Manufacturer:
- Huber+Suhner
N
Subtotal (1 unit)*
PHP26,129.63
(exc. VAT)
PHP29,265.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,129.63 |
*price indicative
- RS Stock No.:
- 889-324
- Mfr. Part No.:
- K702061
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Antenna | |
| RF Protocols | Cellular | |
| Connector Type | N Jack | |
| Bandwidth | 790MHz | |
| Minimum Frequency | 450MHz | |
| Antenna Physical Form | Dome | |
| Internal/External | External | |
| Gain | 4dBi | |
| Antenna Mount Type | Screw | |
| Series | SENCITY | |
| Maximum Frequency | 960MHz | |
| Directivity | Vertical | |
| Antenna Internal Construction | Antenna PCB | |
| Connector Gender | Female | |
| Lead Included | No | |
| Standards/Approvals | EN 45545-2 | |
| Number of Bands | 2 | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Antenna | ||
RF Protocols Cellular | ||
Connector Type N Jack | ||
Bandwidth 790MHz | ||
Minimum Frequency 450MHz | ||
Antenna Physical Form Dome | ||
Internal/External External | ||
Gain 4dBi | ||
Antenna Mount Type Screw | ||
Series SENCITY | ||
Maximum Frequency 960MHz | ||
Directivity Vertical | ||
Antenna Internal Construction Antenna PCB | ||
Connector Gender Female | ||
Lead Included No | ||
Standards/Approvals EN 45545-2 | ||
Number of Bands 2 | ||
- COO (Country of Origin):
- PL
The Huber+Suhner SENCITY Rail Antenna is a robust multiband antenna designed for railway rooftop installations, supporting frequencies from 450-470 MHz and 790-960 MHz for comprehensive connectivity.
Rugged design that meets the EN 50155 Railway Standard
Operates efficiently on non-metallic surfaces
Supports multiple antenna installations for Cellular MIMO
DC grounded for protection against lightning and high voltage short circuits
Fire retardant according to EN 45545-2
Ingress protection rated at IP66 for enhanced durability
Related links
- Huber+Suhner 1399.17.0044 Rectangular Antenna with N Jack Connector 5875 MHz, Cellular
- Huber+Suhner 1399.99.0152 Rectangular Antenna with N Jack Connector 7125 MHz, Cellular
- Huber+Suhner 1399.99.0130 Rectangular Antenna with N Jack Connector 7125 MHz, Cellular
- Huber+Suhner 1399.17.0222 Rectangular Antenna with N Jack Connector 7125 MHz, Cellular
- Huber+Suhner K7023231 Puck Antenna with N Jack Connector 470 MHz, Cellular
- TE Connectivity L000321-03 Dome Antenna with SMA Connector 4200 MHz GNSS
- TE Connectivity L001068-01 Chip Antenna Antenna with N-type Connector Connector 960 MHz ISM, LoRa
- EAD FMAG35153-SM-3K Whip Multi-Band Antenna with SMA Connector 960 MHz 3G (UTMS)
