TE Connectivity L001068-01 Chip Antenna Antenna with N-type Connector Connector, 698 MHz, 960 MHz, 4G, ISM, LoRa
- RS Stock No.:
- 843-258
- Mfr. Part No.:
- L001068-01
- Manufacturer:
- TE Connectivity
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP20,315.26
(exc. VAT)
PHP22,753.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP20,315.26 |
| 5 + | PHP19,096.14 |
*price indicative
- RS Stock No.:
- 843-258
- Mfr. Part No.:
- L001068-01
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | 4G, ISM, LoRa | |
| Product Type | Antenna | |
| Minimum Frequency | 698MHz | |
| Connector Type | N-type Connector | |
| Antenna Mount Type | Pole | |
| Antenna Physical Form | Chip Antenna | |
| Gain | 13dBi | |
| Lead Length | 0.8in | |
| Maximum Frequency | 960MHz | |
| Directivity | Directional | |
| Connector Gender | Female | |
| Standards/Approvals | RoHS Compliant | |
| Number of Bands | 3 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols 4G, ISM, LoRa | ||
Product Type Antenna | ||
Minimum Frequency 698MHz | ||
Connector Type N-type Connector | ||
Antenna Mount Type Pole | ||
Antenna Physical Form Chip Antenna | ||
Gain 13dBi | ||
Lead Length 0.8in | ||
Maximum Frequency 960MHz | ||
Directivity Directional | ||
Connector Gender Female | ||
Standards/Approvals RoHS Compliant | ||
Number of Bands 3 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Yagi antenna is designed for wideband frequency coverage from 698-960 MHz, optimising connectivity for various applications, including 4G and Cellular operations.
Wideband frequency coverage from 698 to 960 MHz enhances versatility
Supports both vertical and horizontal polarization for flexible installations
Designed for outdoor usage, ensuring durability in various environments
Integrates easily with supplied mounting bracket for masts and poles
Related links
- TE Connectivity L001414-01 Dome Multi-Band Antenna with N-Female Connector 7125 MHz, 4G/5G
- TE Connectivity L000486-01 FPC Multi-Band Antenna with MHF Connector 4200 MHz NB IoT, 4G
- TE Connectivity CFD69383P1-B30NF Plate Multi-Band Antenna with Type N Female Connector 4000 MHz
- TE Connectivity CFD69383P-30NF Plate Multi-Band Antenna with Type N Female Connector 4000 MHz WiFi
- TE Connectivity CFD69383P-B30NF Plate Multi-Band Antenna with Type N Female Connector 6000 MHz WiFi
- TE Connectivity CFD69383P1-30NF Plate Multi-Band Antenna with Type N Female Connector 4000 MHz WiFi
- TE Connectivity L001414-02 Dome Multi-Band Antenna with N-Female Connector 4200 MHz, 4G/5G
- TE Connectivity L000486-03 FPC Multi-Band Antenna with MHF Connector 4200 MHz 4G, NB IoT
