Huber+Suhner K7023231 Puck Antenna with N Jack Connector, 440 MHz, 470 MHz, Cellular

N
Get a bulk buy discount

Add 5 more to save PHP2,540.20

View bulk pricing options

Subtotal (1 unit)*

PHP16,921.24

(exc. VAT)

PHP18,951.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP16,921.24-
5 +PHP16,413.20PHP2,540.20

*price indicative

RS Stock No.:
889-322
Mfr. Part No.:
K7023231
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Antenna

RF Protocols

Cellular

Bandwidth

470MHz

Connector Type

N Jack

Minimum Frequency

440MHz

Antenna Mount Type

Through Hole/Bolted

Gain

4dBi

Internal/External

External

Antenna Physical Form

Puck

Series

SENCITY

Directivity

Vertical

Maximum Frequency

470MHz

Antenna Internal Construction

Antenna PCB

Connector Gender

Female

Lead Included

No

Standards/Approvals

EN 45545-2

Number of Bands

3

COO (Country of Origin):
PL
The Huber+Suhner antenna designed for robust vehicular usage, providing reliable connectivity across a frequency range of 440 to 470 MHz. It meets rigorous industry standards for performance and durability.

Frequency range from 440 to 470 MHz ensures versatile connectivity

Complies with EN 50155 standards for reliable railway and vehicular applications

Single-hole mounting feature simplifies installation with minimal height requirement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy