TE Connectivity ANT-450-HSW-TNC Cellular Antenna with Wire-to-Board Terminal Connector, 440 MHz, 460 MHz, Cellular
- RS Stock No.:
- 815-225
- Mfr. Part No.:
- ANT-450-HSW-TNC
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 20 units)*
PHP25,458.10
(exc. VAT)
PHP28,513.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 20 + | PHP1,272.905 | PHP25,458.10 |
*price indicative
- RS Stock No.:
- 815-225
- Mfr. Part No.:
- ANT-450-HSW-TNC
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | Cellular | |
| Product Type | Antenna | |
| Connector Type | Wire-to-Board Terminal | |
| Bandwidth | 450MHz | |
| Minimum Frequency | 440MHz | |
| Antenna Physical Form | Cellular | |
| Antenna Mount Type | Screw | |
| Internal/External | External | |
| Gain | 6dBi | |
| Series | ANT-450-HSW | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 460MHz | |
| Antenna Internal Construction | Monopole | |
| Connector Gender | Male/Female | |
| Lead Included | No | |
| Standards/Approvals | IP67 | |
| Number of Bands | 2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols Cellular | ||
Product Type Antenna | ||
Connector Type Wire-to-Board Terminal | ||
Bandwidth 450MHz | ||
Minimum Frequency 440MHz | ||
Antenna Physical Form Cellular | ||
Antenna Mount Type Screw | ||
Internal/External External | ||
Gain 6dBi | ||
Series ANT-450-HSW | ||
Directivity Omni-Directional | ||
Maximum Frequency 460MHz | ||
Antenna Internal Construction Monopole | ||
Connector Gender Male/Female | ||
Lead Included No | ||
Standards/Approvals IP67 | ||
Number of Bands 2 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Terminal/Duck Antenna is designed for dual-band operations, facilitating seamless communication over Cat-M/NB-IoT and Cellular networks. It features an external mount for versatile installation options in various environments.
Support for dual-band frequency range from 410 to 470 MHz
Omnidirectional design ensures broad signal coverage
Compatible with RP-TNC and TNC antenna terminations for flexible connections
Stud/Screw/Lug mounting type facilitates secure external installation
Related links
- Huber+Suhner K7023231 Puck Antenna with N Jack Connector 470 MHz, Cellular
- TE Connectivity ANT-LPC-FPC-150 Cellular Antenna with Plug Connector 3700 MHz, LTE
- TE Connectivity ANT-5GW-FPC-V100M4 Cellular Antenna with PCB attachment Connector, 5G
- Bulgin PX0409 Whip Multi-Band Antenna with SMB Connector 2.5 GHz, 2G (GSM/GPRS)
- TE Connectivity L9000176-01 Dipole Antenna with SMA Male Connector 4990 MHz LTE
- Microchip 460 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1123CI2-100.0000
- Microchip 460 MHz Oscillator, 6-Pin VDFN 25 ppm 25 ppm DSC1123CL2-074.2500
- Microchip 460 MHz Oscillator, 6-Pin VDFN 25 ppm 25 ppm DSC1122NI2-125.0000
