Huber+Suhner 1399.17.0268 Cellular Antenna with N Jack Connector, 617 MHz, 7125 MHz, WiFi
- RS Stock No.:
- 889-802
- Mfr. Part No.:
- 1399.17.0268
- Manufacturer:
- Huber+Suhner
N
Subtotal (1 unit)*
PHP156,474.46
(exc. VAT)
PHP175,251.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP156,474.46 |
*price indicative
- RS Stock No.:
- 889-802
- Mfr. Part No.:
- 1399.17.0268
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Antenna | |
| RF Protocols | WiFi | |
| Minimum Frequency | 617MHz | |
| Connector Type | N Jack | |
| Internal/External | External | |
| Gain | 4.5dBi | |
| Antenna Mount Type | Roof | |
| Antenna Physical Form | Cellular | |
| Series | 1399 | |
| Lead Length | 0.494m | |
| Maximum Frequency | 7125MHz | |
| Directivity | Vertical | |
| Antenna Internal Construction | Aluminium | |
| Connector Gender | Female | |
| Lead Included | No | |
| Standards/Approvals | UKCA | |
| Number of Bands | 6 | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Antenna | ||
RF Protocols WiFi | ||
Minimum Frequency 617MHz | ||
Connector Type N Jack | ||
Internal/External External | ||
Gain 4.5dBi | ||
Antenna Mount Type Roof | ||
Antenna Physical Form Cellular | ||
Series 1399 | ||
Lead Length 0.494m | ||
Maximum Frequency 7125MHz | ||
Directivity Vertical | ||
Antenna Internal Construction Aluminium | ||
Connector Gender Female | ||
Lead Included No | ||
Standards/Approvals UKCA | ||
Number of Bands 6 | ||
- COO (Country of Origin):
- PL
The Huber+Suhner 4-Port Antenna is a robust railway rooftop antenna designed for seamless connectivity across diverse cellular and Wi-Fi bands, tailored for high-speed train applications.
Supports MIMO 4x4 in cellular and Wi-Fi bands for enhanced performance
Meets EN 50155 Railway Standard, ensuring reliability in rail environments
Fire retardant as per EN 45545-2 standards, enhancing safety
Designed for installations with high voltage and current protection
Weight-efficient at only 4.74 kg, facilitating easier installation
Related links
- Huber+Suhner 1399.19.0216 Cellular Antenna with SMA Plug Connector 7125 MHz, WiFi
- Huber+Suhner 1399.17.0222 Rectangular Antenna with N Jack Connector 7125 MHz, Cellular
- Huber+Suhner 1399.99.0130 Rectangular Antenna with N Jack Connector 7125 MHz, Cellular
- Huber+Suhner 1399.99.0152 Rectangular Antenna with N Jack Connector 7125 MHz, Cellular
- TE Connectivity L001044-03 Whip Multi-Band Antenna with SMA 617 MHz WiFi GNSS
- TE Connectivity 2108921-9 FPC Antenna with MHF Connector 7125 MHz Cat-M GNSS, WiFi
- TE Connectivity 1-2108921-2 FPC Antenna with MHF Connector 7125 MHz Cat-M GNSS, WiFi
- TE Connectivity 1-2108921-4 FPC Antenna with MHF4L Connector 7125 MHz Cat-M GNSS, WiFi
