Legamaster White Board, 1 m Height, 2 m Width
- RS Stock No.:
- 885-978
- Mfr. Part No.:
- 868500000
- Manufacturer:
- Legamaster
N
Subtotal (1 unit)*
PHP92,727.26
(exc. VAT)
PHP103,854.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP92,727.26 |
*price indicative
- RS Stock No.:
- 885-978
- Mfr. Part No.:
- 868500000
- Manufacturer:
- Legamaster
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legamaster | |
| Magnetic | Yes | |
| Product Type | White Board | |
| Writing Surface Height | 1m | |
| Writing Surface Width | 2m | |
| Material | Enamelled | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legamaster | ||
Magnetic Yes | ||
Product Type White Board | ||
Writing Surface Height 1m | ||
Writing Surface Width 2m | ||
Material Enamelled | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Legamaster whiteboard is a versatile mobile writing surface designed for flexible positioning and easy transportation between meeting rooms and classrooms.
Double-sided magnetic enamel steel surface facilitates various writing options
Adjustable rotation function allows varying angles for optimal writing experiences
Constructed from FSC-certified materials ensuring responsible sourcing
Lifetime warranty on the Ceramic Steel surface enhances long-term reliability
