Legamaster White Board, 1 m Height, 2 m Width
- RS Stock No.:
- 885-975
- Mfr. Part No.:
- 868497000
- Manufacturer:
- Legamaster
N
Subtotal (1 unit)*
PHP54,476.38
(exc. VAT)
PHP61,013.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP54,476.38 |
*price indicative
- RS Stock No.:
- 885-975
- Mfr. Part No.:
- 868497000
- Manufacturer:
- Legamaster
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legamaster | |
| Magnetic | Yes | |
| Product Type | White Board | |
| Writing Surface Height | 1m | |
| Writing Surface Width | 2m | |
| Material | Lacquered Steel Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legamaster | ||
Magnetic Yes | ||
Product Type White Board | ||
Writing Surface Height 1m | ||
Writing Surface Width 2m | ||
Material Lacquered Steel Board | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Legamaster UNITE revolving whiteboard serves as an effective collaboration tool, designed to facilitate presentations and brainstorming sessions in a variety of professional and educational settings.
Smooth writing and dry erase performance for effortless note-taking
Double-sided magnetic lacquered steel surface for versatile usage
Height-adjustable mobile board stand with 360° pivot feature for flexibility
Durable aluminium frame with grey plastic corner caps for a professional look
15-year warranty on write Ability and wipeAbility ensures long-lasting performance
