Nobo White Board, 1 m Height, 1.5 m Width
- RS Stock No.:
- 652-611
- Mfr. Part No.:
- 1905212
- Manufacturer:
- Nobo
Subtotal (1 unit)*
PHP10,793.84
(exc. VAT)
PHP12,089.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,793.84 |
*price indicative
- RS Stock No.:
- 652-611
- Mfr. Part No.:
- 1905212
- Manufacturer:
- Nobo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Product Type | White Board | |
| Magnetic | Yes | |
| Writing Surface Height | 1m | |
| Writing Surface Width | 1.5m | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Product Type White Board | ||
Magnetic Yes | ||
Writing Surface Height 1m | ||
Writing Surface Width 1.5m | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Nobo steel magnetic whiteboard is an essential tool for any workspace, designed to elevate your communication and collaboration. Ideal for offices, classrooms, or home use, this product features a painted steel magnetic surface that ensures exceptional erasability, making it perfect for frequent use. Measuring 1500x1000mm, the board is elegantly bordered with an anodised aluminium trim, providing a modern touch to your environment. The whiteboard is conveniently mounted with a through corner wall fixture and comes complete with a tray for pens, ensuring everything you need is at your fingertips. With a 15-year guarantee on the surface, this whiteboard promises longevity and reliability for all your note-taking and brainstorming needs.
Steel magnetic surface offers enhanced erasability for regular use
Anodised aluminium trim adds a sleek, modern aesthetic
Comes with a practical pen tray for easy access to writing tools
Robust construction allows for secure mounting in any environment
Generously sized at 1500x1000mm for ample writing space
Lightweight at just 7239g, making it easy to handle
Supports a pallet quantity of 32, Ideal for bulk purchasing
Backed by a 15-year surface guarantee for lasting performance
