Legamaster White Board, 1 m Height, 1.5 m Width
- RS Stock No.:
- 885-974
- Mfr. Part No.:
- 868496000
- Manufacturer:
- Legamaster
N
Subtotal (1 unit)*
PHP44,430.32
(exc. VAT)
PHP49,761.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP44,430.32 |
*price indicative
- RS Stock No.:
- 885-974
- Mfr. Part No.:
- 868496000
- Manufacturer:
- Legamaster
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legamaster | |
| Product Type | White Board | |
| Magnetic | Yes | |
| Writing Surface Height | 1m | |
| Writing Surface Width | 1.5m | |
| Material | Lacquered Steel Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legamaster | ||
Product Type White Board | ||
Magnetic Yes | ||
Writing Surface Height 1m | ||
Writing Surface Width 1.5m | ||
Material Lacquered Steel Board | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Legamaster revolving whiteboard is a versatile tool designed for enhancing presentations and collaborative work. Its smooth writing surface caters perfectly to spontaneous brainstorming and idea sharing.
Double-sided, magnetic lacquered steel board surface for versatile use
Height-adjustable with a stable mobile board stand featuring 360° pivot
Aluminium frame with grey plastic corner caps for durability
