Legamaster White Board, 1.5 m Height, 1.2 m Width

Subtotal (1 unit)*

PHP70,303.10

(exc. VAT)

PHP78,739.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP70,303.10

*price indicative

RS Stock No.:
206-7857
Mfr. Part No.:
7-204810
Manufacturer:
Legamaster
Find similar products by selecting one or more attributes.
Select all

Brand

Legamaster

Product Type

White Board

Magnetic

Yes

Writing Surface Height

1.5m

Writing Surface Width

1.2m

Material

Enamelled, Aluminium

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Legamaster PREMIUM PLUS divider whiteboard 150x120cm enamel steel


Non-foldable high-quality divider board with a double-sided whiteboard surface. Magnetic enamel steel board surface using e³™ CeramicSteel, which is Cradle to Cradle Certified® at the Bronze level. Suitable for writing on with dry erase whiteboard markers. Matte coated aluminium board frame, footings and legs in matte coated steel. Height adjustable at two fixed positions. Vertical and horizontal board mounting option. Set of 4 lockable castors and flipchart hooks included. Minimal height of the total product (vertical setup) : 196 cm. Maximal height of the total product (vertical setup): 226 cm. Maximal height of the total product (horizontal setup): 196 cm. Board size: H 150 x W 120 cm.

Consumer benefits


Easily separate desks and spaces to create a safe and hygienic working environment.

Facilitates collaboration at a safe distance.

Flexibly visualise directly on the whiteboard surface or add a flipchart paper pad.

Easy to clean smooth surface.

Engineered to be bacteria resistant: the smooth, nonporous surface prevents growth and reproduction of bacteria and germs.

Attractive, lightweight and mobile design.

Tool-free mounting: quick and easy assembly.

Legs are firmly attached to the board for extra stability.

Quick linking of several boards.

25 year guarantee on the perfect writability and wipeability of the board surface when used in combination with Legamaster accessories.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy