Legamaster White Board, 1 m Height, 1.5 m Width
- RS Stock No.:
- 885-977
- Mfr. Part No.:
- 868499000
- Manufacturer:
- Legamaster
N
Subtotal (1 unit)*
PHP76,197.54
(exc. VAT)
PHP85,341.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP76,197.54 |
*price indicative
- RS Stock No.:
- 885-977
- Mfr. Part No.:
- 868499000
- Manufacturer:
- Legamaster
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legamaster | |
| Magnetic | Yes | |
| Product Type | White Board | |
| Writing Surface Height | 1m | |
| Writing Surface Width | 1.5m | |
| Material | Enamelled | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legamaster | ||
Magnetic Yes | ||
Product Type White Board | ||
Writing Surface Height 1m | ||
Writing Surface Width 1.5m | ||
Material Enamelled | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Legamaster UNITE PLUS revolving whiteboard is a versatile, double-sided writing surface designed for dynamic presentations and collaboration in various environments.
Double-sided, magnetic enamel steel surface enhances functionality
Height-adjustable and mobile design with four castors ensures flexibility
Engineered to resist bacteria and germs on a smooth surface
Comes with a marker tray and easy mounting instructions for convenience
