Nobo White Board, 1.495 m Height, 1.186 m Width
- RS Stock No.:
- 652-615
- Mfr. Part No.:
- 1915645
- Manufacturer:
- Nobo
Subtotal (1 unit)*
PHP56,852.87
(exc. VAT)
PHP63,675.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP56,852.87 |
*price indicative
- RS Stock No.:
- 652-615
- Mfr. Part No.:
- 1915645
- Manufacturer:
- Nobo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Product Type | White Board | |
| Magnetic | Yes | |
| Writing Surface Height | 1.495m | |
| Writing Surface Width | 1.186m | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Product Type White Board | ||
Magnetic Yes | ||
Writing Surface Height 1.495m | ||
Writing Surface Width 1.186m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nobo white presentation board is an essential tool for any workspace, designed to enhance collaboration and communication. With its sleek dimensions of 1186 x 60 x 1495 mm, it offers ample space for showcasing ideas and information effectively. Ideal for meetings and brainstorming sessions, this board's robust design ensures durability, making it suitable for both office and educational environments. Its lightweight construction, weighing in at just 30000 g, allows for easy repositioning as needed, ensuring your team's creativity is always front and centre. Whether you're presenting to a group or working out ideas individually, this presentation board is tailored to meet your needs.
The board features a clean white surface that enhances visibility for presentations
Designed for versatility, it accommodates various types of markers for effortless note-taking
Offering a generous capacity with a pallet quantity of 7, it is Ideal for bulk purchasing
It weighs only 30000 g, ensuring easy transportation and installation in various settings
Crafted with Durable materials, it withstands the rigours of frequent use
The EAN code 5028252632621 facilitates easy tracking and inventory management
