Nobo White Board, 800 mm Height, 600 mm Width
- RS Stock No.:
- 652-312
- Mfr. Part No.:
- 1905157
- Manufacturer:
- Nobo
Subtotal (1 unit)*
PHP4,462.17
(exc. VAT)
PHP4,997.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,462.17 |
*price indicative
- RS Stock No.:
- 652-312
- Mfr. Part No.:
- 1905157
- Manufacturer:
- Nobo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Product Type | White Board | |
| Magnetic | No | |
| Writing Surface Height | 800mm | |
| Writing Surface Width | 600mm | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Product Type White Board | ||
Magnetic No | ||
Writing Surface Height 800mm | ||
Writing Surface Width 600mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Nobo instant whiteboard dry erase sheets are designed for those who require a versatile and temporary writing surface. Ideal for both home use and professional environments, these reusable electrostatic sheets provide a quick solution for short-term projects. They adhere to any surface without leaving adhesive residue behind, allowing you to reposition them with ease. Each pack contains 25 perforated sheets, sized perfectly at 600x800mm, enabling immediate setup and hassle-free use. Whether youre brainstorming ideas, conducting training sessions, or mapping out your plans, these instant whiteboard sheets transform any space into a functional workspace.
Reusable electrostatic dry erase film that can be repositioned effortlessly
Perforated design allows for easy tearing into 600 x 800mm sheets
Lightweight and simple to transport, perfect for professional trainers and home workers
Leaves no adhesive residue, maintaining the integrity of surfaces
Offers a low-cost solution for temporary whiteboard needs
Facilitates quick, simple, and effective collaboration during group activities
Packed conveniently in quantities of 25 sheets for extended use
Helps Streamline your projects by providing instant accessibility to a whiteboard solution
