Nobo White Board, 800 mm Height, 600 mm Width
- RS Stock No.:
- 652-313
- Mfr. Part No.:
- 1905158
- Manufacturer:
- Nobo
Subtotal (1 unit)*
PHP4,462.17
(exc. VAT)
PHP4,997.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,462.17 |
*price indicative
- RS Stock No.:
- 652-313
- Mfr. Part No.:
- 1905158
- Manufacturer:
- Nobo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Product Type | White Board | |
| Magnetic | No | |
| Writing Surface Height | 800mm | |
| Writing Surface Width | 600mm | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Product Type White Board | ||
Magnetic No | ||
Writing Surface Height 800mm | ||
Writing Surface Width 600mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Nobo instant whiteboard dry erase sheets offer a practical solution for quick, temporary writing needs, Ideal for both home and office environments. Made from reusable electrostatic film, these sheets effortlessly cling to any surface without leaving sticky residue, allowing for easy repositioning. Each perforated sheet measures 600x800mm, designed to cater to brief projects or presentations. Whether you're a professional trainer or working from home, these instant whiteboards ensure you have the flexibility and convenience to jot down ideas or notes at a moment's notice. Experience the ease of an effective writing surface that combines functionality with the simplicity of use.
Reusable electrostatic film for extended usability
No adhesive residue when repositioned, ensuring surfaces remain clean
Perforated design allows for easy tearing into standard-sized sheets
Suitable for quick, temporary applications in various settings
Perfect for both professional trainers and home workers demanding flexibility
An economical solution for short-term whiteboard needs
Provides a simple and immediate writing tool without setup hassle
Lightweight at 692 grams, making it easy to store and transport
Packaged with a pallet quantity of 360 sheets for ample supply
