Nobo White Board, 600 mm Height, 800 mm Width

Subtotal (1 unit)*

PHP4,462.17

(exc. VAT)

PHP4,997.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,462.17

*price indicative

RS Stock No.:
652-311
Mfr. Part No.:
1905156
Manufacturer:
Nobo
Find similar products by selecting one or more attributes.
Select all

Brand

Nobo

Magnetic

No

Product Type

White Board

Writing Surface Height

600mm

Writing Surface Width

800mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Nobo instant whiteboard dry erase sheets are designed to transform any flat surface into a convenient writing space, perfect for quick and temporary projects at home or in the office. Crafted from reusable electrostatic film, these sheets adhere through static and can be repositioned effortlessly without leaving behind any adhesive residue. Each sheet measures 600x800mm, making them Ideal for creating make-shift whiteboards or engaging flip charts, catering to dynamic work environments and professional training sessions. With a lightweight build and user-friendly application, these sheets not only promote creativity but also enhance productivity in various settings.

Reusable electrostatic dry erase film allows for effortless repositioning

Perforated design facilitates tearing into convenient 600 x 800mm sheets

Leaves no adhesive residue, ensuring surfaces remain clean after use

Perfect for professional trainers, remote workers, and short-term projects

Lightweight and easy to handle, weighing only 750 g

A low-cost temporary whiteboard solution for various informal settings

Pallet quantity of 360 sheets ensures ample supply for large projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy