Kern SFE 10K-3NM Platform Weighing Scale, 15kg Weight Capacity
- RS Stock No.:
- 921-057
- Mfr. Part No.:
- SFE 10K-3NM
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP35,484.72
(exc. VAT)
PHP39,742.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,484.72 |
*price indicative
- RS Stock No.:
- 921-057
- Mfr. Part No.:
- SFE 10K-3NM
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 15kg | |
| Product Type | Weighing Scale | |
| Scale Type | Platform | |
| Resolution | 3.000 | |
| Display Type | LCD | |
| Plug Type | Euro | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Height | 109mm | |
| Weighing Modes | kg | |
| Weigh Pan Length | 240mm | |
| Weigh Pan Width | 300mm | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 6kg | |
| Standards/Approvals | CE | |
| Model Number | SFE 10K-3NM | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 15kg | ||
Product Type Weighing Scale | ||
Scale Type Platform | ||
Resolution 3.000 | ||
Display Type LCD | ||
Plug Type Euro | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Height 109mm | ||
Weighing Modes kg | ||
Weigh Pan Length 240mm | ||
Weigh Pan Width 300mm | ||
Maximum Operating Temperature 40°C | ||
Net Weight 6kg | ||
Standards/Approvals CE | ||
Model Number SFE 10K-3NM | ||
- COO (Country of Origin):
- CN
The Kern platform scale offers precise weighing capabilities with high IP65 protection against dust and water, making it suitable for demanding environments.
Weighing capacity of 15 kg for versatile use
Display digit height of 22 mm ensures excellent visibility
Adjustable levelling feet for optimal stability
Tare function allows for easy weight deductions
Resolution of 0.005 kg guarantees accurate measurements
Powered by both rechargeable battery and mains supply for flexibility
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
