Kern PES 15000-1M Precision Balance Weighing Scale, 200g Weight Capacity
- RS Stock No.:
- 921-014
- Mfr. Part No.:
- PES 15000-1M
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP120,164.18
(exc. VAT)
PHP134,583.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP120,164.18 |
*price indicative
- RS Stock No.:
- 921-014
- Mfr. Part No.:
- PES 15000-1M
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 200g | |
| Product Type | Weighing Scale | |
| Scale Type | Precision Balance | |
| Resolution | 150.000 | |
| Parts Counting | Yes | |
| Interface Type | Digital I/O | |
| Display Type | LED | |
| Plug Type | AUS | |
| Minimum Operating Temperature | 10°C | |
| Weigh Pan Width | 200mm | |
| Weighing Modes | g | |
| Weigh Pan Length | 200mm | |
| Maximum Operating Temperature | 30°C | |
| Standards/Approvals | CE | |
| Net Weight | 4.4kg | |
| Model Number | PES 15000-1M | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 200g | ||
Product Type Weighing Scale | ||
Scale Type Precision Balance | ||
Resolution 150.000 | ||
Parts Counting Yes | ||
Interface Type Digital I/O | ||
Display Type LED | ||
Plug Type AUS | ||
Minimum Operating Temperature 10°C | ||
Weigh Pan Width 200mm | ||
Weighing Modes g | ||
Weigh Pan Length 200mm | ||
Maximum Operating Temperature 30°C | ||
Standards/Approvals CE | ||
Net Weight 4.4kg | ||
Model Number PES 15000-1M | ||
- COO (Country of Origin):
- JP
The Kern precision scale is a robust laboratory and industrial device designed for accurately weighing heavy items, ensuring high reliability in various settings.
Weighing capacity of 15,000 g with a readability of 0.1 g
Constructed from Durable cast aluminium housing and stainless steel weighing plate
Equipped with a sum memory function and percentage determination feature
Related links
- Kern PES 31000-1M Precision Balance Weighing Scale, 31kg Weight Capacity
- Kern PCB 200-3-2023e Precision Balance Weighing Scale, 200g Weight Capacity
- Kern PFB 200-3 Precision Balance Weighing Scale, 200g Weight Capacity
- Kern PCJ 6000-1M Precision Balance Weighing Scale, 6kg Weight Capacity
- Kern PES 6200-2M Precision Balance Weighing Scale, 6.2kg Weight Capacity
- Kern PES 4200-2M Precision Balance Weighing Scale, 4.2kg Weight Capacity
- Kern PES 620-3M Precision Balance Weighing Scale, 620g Weight Capacity
- Kern PES 2200-2M Precision Balance Weighing Scale, 2.2kg Weight Capacity
