Kern PFB 200-3 Precision Balance Weighing Scale, 200g Weight Capacity
- RS Stock No.:
- 920-138
- Mfr. Part No.:
- PFB 200-3
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP31,452.37
(exc. VAT)
PHP35,226.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,452.37 |
*price indicative
- RS Stock No.:
- 920-138
- Mfr. Part No.:
- PFB 200-3
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 200g | |
| Product Type | Weighing Scale | |
| Scale Type | Precision Balance | |
| Resolution | 200.000 | |
| Parts Counting | Yes | |
| Interface Type | Bluetooth | |
| Plug Type | CH | |
| Display Type | LCD | |
| Minimum Operating Temperature | 15°C | |
| Weighing Modes | g | |
| Weigh Pan Diameter | 80mm | |
| Maximum Operating Temperature | 30°C | |
| Net Weight | 1.2kg | |
| Standards/Approvals | CE | |
| Model Number | PFB 200-3 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 200g | ||
Product Type Weighing Scale | ||
Scale Type Precision Balance | ||
Resolution 200.000 | ||
Parts Counting Yes | ||
Interface Type Bluetooth | ||
Plug Type CH | ||
Display Type LCD | ||
Minimum Operating Temperature 15°C | ||
Weighing Modes g | ||
Weigh Pan Diameter 80mm | ||
Maximum Operating Temperature 30°C | ||
Net Weight 1.2kg | ||
Standards/Approvals CE | ||
Model Number PFB 200-3 | ||
- COO (Country of Origin):
- CN
The Kern precision balance offers a quick-display feature with a user-friendly concept, specifically designed for check weighing tasks, ensuring accuracy in laboratory applications and everyday weighing challenges.
Maximum weighing capacity of 200 g with a readability of 0.001 g
Stainless steel weighing plate ensures durability and easy maintenance
User-friendly LCD display with a backlight for enhanced visibility
Related links
- Kern PCB 200-3-2023e Precision Balance Weighing Scale, 200g Weight Capacity
- Kern PES 15000-1M Precision Balance Weighing Scale, 200g Weight Capacity
- Kern PFB 120-3 Precision Balance Weighing Scale, 120g Weight Capacity
- Kern PFB 300-3 Precision Balance Weighing Scale, 300g Weight Capacity
- Kern PFB 600-3 Precision Balance Weighing Scale, 600g Weight Capacity
- Kern EMB 200-3V Platform Weighing Scale, 200g Weight Capacity
- Kern EMB 200-2 Electronic Weighing Weighing Scale, 200g Weight Capacity
- Kern 440-33N Electronic Weighing Weighing Scale, 200g Weight Capacity
