Kern PFB 120-3 Precision Balance Weighing Scale, 120g Weight Capacity
- RS Stock No.:
- 920-136
- Mfr. Part No.:
- PFB 120-3
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP29,839.43
(exc. VAT)
PHP33,420.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,839.43 |
*price indicative
- RS Stock No.:
- 920-136
- Mfr. Part No.:
- PFB 120-3
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 120g | |
| Product Type | Weighing Scale | |
| Scale Type | Precision Balance | |
| Resolution | 120.000 | |
| Parts Counting | Yes | |
| Interface Type | Bluetooth | |
| Display Type | LCD | |
| Plug Type | UK | |
| Weighing Modes | g | |
| Minimum Operating Temperature | 15°C | |
| Weigh Pan Diameter | 80mm | |
| Maximum Operating Temperature | 30°C | |
| Net Weight | 1.4kg | |
| Standards/Approvals | CE | |
| Model Number | PFB 120-3 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 120g | ||
Product Type Weighing Scale | ||
Scale Type Precision Balance | ||
Resolution 120.000 | ||
Parts Counting Yes | ||
Interface Type Bluetooth | ||
Display Type LCD | ||
Plug Type UK | ||
Weighing Modes g | ||
Minimum Operating Temperature 15°C | ||
Weigh Pan Diameter 80mm | ||
Maximum Operating Temperature 30°C | ||
Net Weight 1.4kg | ||
Standards/Approvals CE | ||
Model Number PFB 120-3 | ||
- COO (Country of Origin):
- CN
The Kern precision balance offers quick-display functionality and an intuitive operation concept, Ideal for precise weighing tasks. Its user-friendly design incorporates check weighing capabilities for enhanced accuracy.
Maximum weighing capacity of 120 g with a readability of 0.001 g
Stabilisation time of just 2 seconds for quick measurements
Eccentric loading tolerance of 0.004 g at 1/3 max capacity
Selectable calibration points with a recommended weight of 100 g
Rechargeable lithium battery providing up to 36 hours of use with backlight on
Related links
- Kern PFB 300-3 Precision Balance Weighing Scale, 300g Weight Capacity
- Kern PFB 200-3 Precision Balance Weighing Scale, 200g Weight Capacity
- Kern PFB 600-3 Precision Balance Weighing Scale, 600g Weight Capacity
- Adam Precision Balance Weighing Scale, 120g Weight Capacity
- Kern PFB 2000-2 Precision Balance Weighing Scale, 2kg Weight Capacity
- Kern PFB 600-2 Precision Balance Weighing Scale, 600g Weight Capacity
- Kern PFB 6000-2 Precision Balance Weighing Scale, 6kg Weight Capacity
- Kern PFB 3000-2 Precision Balance Weighing Scale, 3kg Weight Capacity
