Kern PES 31000-1M Precision Balance Weighing Scale, 31kg Weight Capacity
- RS Stock No.:
- 860-809
- Mfr. Part No.:
- PES 31000-1M
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP198,391.87
(exc. VAT)
PHP222,198.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP198,391.87 |
*price indicative
- RS Stock No.:
- 860-809
- Mfr. Part No.:
- PES 31000-1M
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 31kg | |
| Product Type | Weighing Scale | |
| Scale Type | Precision Balance | |
| Resolution | 310 | |
| Parts Counting | Yes | |
| Interface Type | Digital I/O, RS232 | |
| Plug Type | AUS, CH, Euro, UK, US | |
| Display Type | VFD | |
| Weighing Modes | ct, g, kg | |
| Minimum Operating Temperature | 10°C | |
| Weigh Pan Length | 250mm | |
| Weigh Pan Width | 220mm | |
| Maximum Operating Temperature | 30°C | |
| Net Weight | 9.8kg | |
| Standards/Approvals | CE | |
| Model Number | PES 31000-1M | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 31kg | ||
Product Type Weighing Scale | ||
Scale Type Precision Balance | ||
Resolution 310 | ||
Parts Counting Yes | ||
Interface Type Digital I/O, RS232 | ||
Plug Type AUS, CH, Euro, UK, US | ||
Display Type VFD | ||
Weighing Modes ct, g, kg | ||
Minimum Operating Temperature 10°C | ||
Weigh Pan Length 250mm | ||
Weigh Pan Width 220mm | ||
Maximum Operating Temperature 30°C | ||
Net Weight 9.8kg | ||
Standards/Approvals CE | ||
Model Number PES 31000-1M | ||
- COO (Country of Origin):
- JP
The Kern precision scale designed for laboratory and industrial use, featuring high capacity and Advanced functionality to cater to heavy item weighing requirements.
Weighing capacity of 31,000 g with a readability of 0.1 g for precise measurements
Single-range balance construction ensures reliable weight readings
Tuning fork weighing system provides stable results even under varying conditions
Manual tare function allows for easy weight adjustments during use
Digital I/O Interface for optional connectivity enhances versatility
Adjustable levelling feet facilitate optimal positioning for accurate measurements
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
