Kern PCD 250-3 Precision Balance Weighing Scale, 250g Weight Capacity

N

Subtotal (1 unit)*

PHP28,226.49

(exc. VAT)

PHP31,613.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP28,226.49

*price indicative

RS Stock No.:
921-004
Mfr. Part No.:
PCD 250-3
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale

Weighing Capacity

250g

Scale Type

Precision Balance

Resolution

250.000

Parts Counting

Yes

Interface Type

RS232

Display Type

LCD

Plug Type

CH, Euro, UK, US

Weighing Modes

ct, dwt, ffa, g, gn, mo, oz, ozt, tl (HK), tl (Tw), tol

Minimum Operating Temperature

5°C

Weigh Pan Diameter

105mm

Maximum Operating Temperature

35°C

Standards/Approvals

CE

Net Weight

1.2kg

Model Number

PCD 250-3

COO (Country of Origin):
CN
The Kern high-resolution precision balance offers exceptional measurement accuracy, featuring a removable display for enhanced flexibility. This device designed to meet the demands of laboratory environments, delivering reliable weighing results for various applications.

Maximum weighing capacity of 250 g ensures versatility in usage

Readability of 0.001 g provides precise measurement

Eccentric loading compensation allows for accurate results even in challenging conditions

Dimensions of 165x280x75 mm make it Compact and easy to handle

Rechargeable battery operation allows for continuous use up to 12 hours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy