Kern PCD 10K0.1 Precision Balance Weighing Scale, 10kg Weight Capacity
- RS Stock No.:
- 921-003
- Mfr. Part No.:
- PCD 10K0.1
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP23,387.66
(exc. VAT)
PHP26,194.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,387.66 |
*price indicative
- RS Stock No.:
- 921-003
- Mfr. Part No.:
- PCD 10K0.1
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 10kg | |
| Scale Type | Precision Balance | |
| Resolution | 100.000 | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Plug Type | CH | |
| Display Type | LCD | |
| Weighing Modes | dwt | |
| Minimum Operating Temperature | 5°C | |
| Weigh Pan Width | 165mm | |
| Weigh Pan Length | 165mm | |
| Weigh Pan Height | 73mm | |
| Maximum Operating Temperature | 35°C | |
| Net Weight | 2kg | |
| Standards/Approvals | CE | |
| Model Number | PCD 10K0.1 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 10kg | ||
Scale Type Precision Balance | ||
Resolution 100.000 | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type CH | ||
Display Type LCD | ||
Weighing Modes dwt | ||
Minimum Operating Temperature 5°C | ||
Weigh Pan Width 165mm | ||
Weigh Pan Length 165mm | ||
Weigh Pan Height 73mm | ||
Maximum Operating Temperature 35°C | ||
Net Weight 2kg | ||
Standards/Approvals CE | ||
Model Number PCD 10K0.1 | ||
- COO (Country of Origin):
- CN
The Kern precision balance delivers high-resolution measurements, featuring a removable display for optimal flexibility in various settings, ensuring accuracy and reliability in every weighing task.
Maximum weighing capacity of 10,000 g enables versatile applications
High readability of 0.1 g ensures precise measurements
Durable plastic housing with a stainless steel weighing plate for longevity
Stabilisation time of just 3 seconds enhances efficiency
User-friendly LCD with a backlight and adjustable display options
Tare function supports complex weighing tasks without hassle
RS-232 Interface facilitates easy data transfer
Related links
- Kern 572-43 Precision Balance Weighing Scale, 10kg Weight Capacity
- Kern PCB 10000-1 Precision Balance Weighing Scale, 10kg Weight Capacity
- RS PRO Precision Balance Weighing Scale, 10kg Weight Capacity
- Kern SFB 10K1HIP Platform Weighing Scale, 10kg Weight Capacity
- Kern HDB 10K10N Hanging Weighing Scale, 10kg Weight Capacity
- Kern DS 10K0.1S Platform Weighing Scale, 10kg Weight Capacity
- Kern PCD 250-3 Precision Balance Weighing Scale, 250g Weight Capacity
- Kern PCD 300-3 Precision Balance Weighing Scale, 350g Weight Capacity
