Kern 572-43 Precision Balance Weighing Scale, 10kg Weight Capacity
- RS Stock No.:
- 863-490
- Mfr. Part No.:
- 572-43
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP62,098.27
(exc. VAT)
PHP69,550.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP62,098.27 |
*price indicative
- RS Stock No.:
- 863-490
- Mfr. Part No.:
- 572-43
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 10kg | |
| Product Type | Weighing Scale | |
| Scale Type | Precision Balance | |
| Resolution | 100.000 | |
| Parts Counting | Yes | |
| Interface Type | Bluetooth, RS232, USB, WiFi | |
| Display Type | LCD | |
| Plug Type | CH, Euro, UK, US | |
| Weigh Pan Width | 200mm | |
| Weighing Modes | ct, dwt, ffa, g, kg, lb, mo, oz, ozt, tl, tl (HK), tl (Tw) | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Height | 85mm | |
| Weigh Pan Length | 160mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | REACH | |
| Net Weight | 2.8kg | |
| Model Number | 572-43 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 10kg | ||
Product Type Weighing Scale | ||
Scale Type Precision Balance | ||
Resolution 100.000 | ||
Parts Counting Yes | ||
Interface Type Bluetooth, RS232, USB, WiFi | ||
Display Type LCD | ||
Plug Type CH, Euro, UK, US | ||
Weigh Pan Width 200mm | ||
Weighing Modes ct, dwt, ffa, g, kg, lb, mo, oz, ozt, tl, tl (HK), tl (Tw) | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Height 85mm | ||
Weigh Pan Length 160mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals REACH | ||
Net Weight 2.8kg | ||
Model Number 572-43 | ||
- COO (Country of Origin):
- DE
The Kern precision balance offers reliable weighing with the versatility to excel in laboratory and industrial environments, designed to meet the challenges of Industry 4.0 applications.
Maximum weighing capacity of 10 kg with ± 0.0003 kg linearity
LCD and 7 segment LED display with a backlight for enhanced visibility
Adjustable levelling feet ensure accurate measurements
Includes a pre-tare function and sum memory function for efficiency
Related links
- Kern PCD 10K0.1 Precision Balance Weighing Scale, 10kg Weight Capacity
- Kern PCB 10000-1 Precision Balance Weighing Scale, 10kg Weight Capacity
- RS PRO Precision Balance Weighing Scale, 10kg Weight Capacity
- Kern SFB 10K1HIP Platform Weighing Scale, 10kg Weight Capacity
- Kern HDB 10K10N Hanging Weighing Scale, 10kg Weight Capacity
- Kern DS 10K0.1S Platform Weighing Scale, 10kg Weight Capacity
- Dymo M10 Digital Weighing Scale, 10kg Weight Capacity
- Kern 572-35 Precision Balance Weighing Scale, 2.4kg Weight Capacity
