Kern PCB 10000-1 Precision Balance Weighing Scale, 10kg Weight Capacity
- RS Stock No.:
- 893-784
- Mfr. Part No.:
- PCB 10000-1
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP20,565.01
(exc. VAT)
PHP23,032.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 3 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,565.01 |
*price indicative
- RS Stock No.:
- 893-784
- Mfr. Part No.:
- PCB 10000-1
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 10kg | |
| Scale Type | Precision Balance | |
| Resolution | 100 | |
| Parts Counting | Yes | |
| Interface Type | Bluetooth, Ethernet, RS232, USB, WiFi | |
| Display Type | LCD | |
| Plug Type | CH, Euro, UK, US | |
| Weighing Modes | ct, dwt, g, gn, kg, lb, mo, ozt, t, tl (HK), tl (Tw) | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Length | 170mm | |
| Weigh Pan Width | 150mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Net Weight | 1.4kg | |
| Model Number | PCB 10000-1 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 10kg | ||
Scale Type Precision Balance | ||
Resolution 100 | ||
Parts Counting Yes | ||
Interface Type Bluetooth, Ethernet, RS232, USB, WiFi | ||
Display Type LCD | ||
Plug Type CH, Euro, UK, US | ||
Weighing Modes ct, dwt, g, gn, kg, lb, mo, ozt, t, tl (HK), tl (Tw) | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Length 170mm | ||
Weigh Pan Width 150mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Net Weight 1.4kg | ||
Model Number PCB 10000-1 | ||
- COO (Country of Origin):
- CN
The Kern precision balance offers reliable performance for versatile laboratory applications, particularly suited for Industry 4.0, providing accurate measurements with a maximum capacity of 10 kg.
Maximum creep of 2 g at 30 minutes ensures precise measurements
LCD display with backlight and adjustable digit height for clear visibility
Constructed with a robust stainless steel weighing plate for durability
Resolution of 0.0001 kg ensures high accuracy in measurements
Features such as PreTare and sum memory function enhance usability
Related links
- RS PRO Precision Balance Weighing Scale, 10kg Weight Capacity
- Kern HDB 10K10N Hanging Weighing Scale, 10kg Weight Capacity
- Kern DS 10K0.1S Platform Weighing Scale, 10kg Weight Capacity
- Dymo M10 Digital Weighing Scale, 10kg Weight Capacity
- Kern PWS 3000-1 Precision Balance Weighing Scale, 3.2kg Weight Capacity
- Kern PWS 8000-1 Precision Balance Weighing Scale, 8.2kg Weight Capacity
- Kern 572-57 Precision Balance Weighing Scale, 24kg Weight Capacity
- Kern PDT 4000-2 Precision Balance Weighing Scale, 4.2kg Weight Capacity
