Kern ALJ 250-4A Analytical Balance Weighing Scale, 250g Weight Capacity
- RS Stock No.:
- 908-344
- Mfr. Part No.:
- ALJ 250-4A
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP114,518.88
(exc. VAT)
PHP128,261.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP114,518.88 |
*price indicative
- RS Stock No.:
- 908-344
- Mfr. Part No.:
- ALJ 250-4A
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 250g | |
| Product Type | Weighing Scale | |
| Scale Type | Analytical Balance | |
| Resolution | 2.500.000 | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Plug Type | AUS | |
| Display Type | LCD | |
| Weighing Modes | ct | |
| Weigh Pan Length | 340mm | |
| Weigh Pan Diameter | 80mm | |
| Minimum Operating Temperature | 5°C | |
| Weigh Pan Width | 210mm | |
| Weigh Pan Height | 330mm | |
| Maximum Operating Temperature | 35°C | |
| Net Weight | 7kg | |
| Standards/Approvals | CE | |
| Model Number | ALJ 250-4A | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 250g | ||
Product Type Weighing Scale | ||
Scale Type Analytical Balance | ||
Resolution 2.500.000 | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type AUS | ||
Display Type LCD | ||
Weighing Modes ct | ||
Weigh Pan Length 340mm | ||
Weigh Pan Diameter 80mm | ||
Minimum Operating Temperature 5°C | ||
Weigh Pan Width 210mm | ||
Weigh Pan Height 330mm | ||
Maximum Operating Temperature 35°C | ||
Net Weight 7kg | ||
Standards/Approvals CE | ||
Model Number ALJ 250-4A | ||
- COO (Country of Origin):
- CN
The Kern analytical balance designed for high weighing capacity, equipped with a graphic display and a convenient recipe function, making it Ideal for laboratory applications.
Weighing capacity of 250 g with readability of 0.0001 g for precise measurements
Automatic calibration ensures accuracy and reliability during usage
Graphic LCD with backlight enhances visibility for easy reading
Multiple units of measure available including g, ct, and lb for versatility
Related links
- Kern ALS 250-4A Analytical Balance Weighing Scale, 250g Weight Capacity
- Adam Analytical Balance Weighing Scale, 250g Weight Capacity
- Kern PCD 250-3 Precision Balance Weighing Scale, 250g Weight Capacity
- Kern ALJ 500-4A Analytical Balance Weighing Scale, 510g Weight Capacity
- Kern ALJ 160-4A Analytical Balance Weighing Scale, 160g Weight Capacity
- Kern ALJ 310-4A Analytical Balance Weighing Scale, 310g Weight Capacity
- Kern ALJ 210-5A Analytical Balance Weighing Scale, 210g Weight Capacity
- Kern ALJ 200-5DA Analytical Balance Weighing Scale, 220g Weight Capacity
