Kern ALJ 200-5DA Analytical Balance Weighing Scale, 220g Weight Capacity
- RS Stock No.:
- 908-341
- Mfr. Part No.:
- ALJ 200-5DA
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP179,036.56
(exc. VAT)
PHP200,520.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP179,036.56 |
*price indicative
- RS Stock No.:
- 908-341
- Mfr. Part No.:
- ALJ 200-5DA
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 220g | |
| Product Type | Weighing Scale | |
| Scale Type | Analytical Balance | |
| Resolution | 2.200.000 | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Plug Type | AUS | |
| Display Type | LCD | |
| Weigh Pan Width | 210mm | |
| Weigh Pan Length | 340mm | |
| Weigh Pan Height | 330mm | |
| Weighing Modes | ct | |
| Weigh Pan Diameter | 80mm | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 35°C | |
| Standards/Approvals | CE | |
| Net Weight | 7kg | |
| Model Number | ALJ 200-5DA | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 220g | ||
Product Type Weighing Scale | ||
Scale Type Analytical Balance | ||
Resolution 2.200.000 | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type AUS | ||
Display Type LCD | ||
Weigh Pan Width 210mm | ||
Weigh Pan Length 340mm | ||
Weigh Pan Height 330mm | ||
Weighing Modes ct | ||
Weigh Pan Diameter 80mm | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 35°C | ||
Standards/Approvals CE | ||
Net Weight 7kg | ||
Model Number ALJ 200-5DA | ||
- COO (Country of Origin):
- CN
The Kern analytical balance designed for high precision weighing, featuring a graphic display and an Advanced recipe function for effortless data management.
Maximum weighing capacity of 220 g with readability of 0.0001 g
LCD graphic display includes a convenient backlight for easy visibility
Automatic adjustment ensures accurate performance across various conditions
Stabilisation time as short as 6 seconds for Rapid measurements
Related links
- Kern ABP 200-4M Analytical Balance Weighing Scale, 220g Weight Capacity
- Kern AXE 200-4 Analytical Balance Weighing Scale, 220g Weight Capacity
- Kern AXS 200-4 Analytical Balance Weighing Scale, 220g Weight Capacity
- Kern ADT 200-4 Analytical Balance Weighing Scale, 220g Weight Capacity
- Kern ADS 200-4 Analytical Balance Weighing Scale, 220g Weight Capacity
- Kern ABJ 220-4NM Analytical Balance Weighing Scale, 220g Weight Capacity
- Kern ABT 220-4NM Analytical Balance Weighing Scale, 220g Weight Capacity
- Kern ABT 220-5DNM+C Analytical Balance Weighing Scale, 220g Weight Capacity
