Kern AXS 200-4 Analytical Balance Weighing Scale, 220g Weight Capacity
- RS Stock No.:
- 619-281
- Mfr. Part No.:
- AXS 200-4
- Manufacturer:
- Kern
Subtotal (1 unit)*
PHP54,936.41
(exc. VAT)
PHP61,528.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP54,936.41 |
*price indicative
- RS Stock No.:
- 619-281
- Mfr. Part No.:
- AXS 200-4
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 220g | |
| Scale Type | Analytical Balance | |
| Resolution | 2.200.000 | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Display Type | LCD | |
| Plug Type | CH, EU, UK, US | |
| Weigh Pan Diameter | 80mm | |
| Weighing Modes | g mg ct oz | |
| Minimum Operating Temperature | 15°C | |
| Maximum Operating Temperature | 25°C | |
| Net Weight | 5kg | |
| Standards/Approvals | CE mark | |
| Model Number | AXS 200-4 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 220g | ||
Scale Type Analytical Balance | ||
Resolution 2.200.000 | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Display Type LCD | ||
Plug Type CH, EU, UK, US | ||
Weigh Pan Diameter 80mm | ||
Weighing Modes g mg ct oz | ||
Minimum Operating Temperature 15°C | ||
Maximum Operating Temperature 25°C | ||
Net Weight 5kg | ||
Standards/Approvals CE mark | ||
Model Number AXS 200-4 | ||
- COO (Country of Origin):
- CN
The Kern Analytical balance features a clear 7-segment display for easy reading and precise measurements. It includes a built-in level indicator and adjustable levelling feet to ensure accurate setup. The balance also offers percentage determination functionality, enhancing its versatility in laboratory applications.
7 segment Display
Level indicator
CE mark
Equipped with a high-resolution display for easy readability
Related links
- Kern AXE 200-4 Analytical Balance Weighing Scale, 220g Weight Capacity
- Kern ADT 200-4 Analytical Balance Weighing Scale, 220g Weight Capacity
- Kern ADS 200-4 Analytical Balance Weighing Scale, 220g Weight Capacity
- Kern AXS 100-4 Analytical Balance Weighing Scale, 120g Weight Capacity
- Kern ADB 200-4 Analytical Balance Weighing Scale, 210g Weight Capacity
- Kern ADJ 200-4 Analytical Balance Weighing Scale, 210g Weight Capacity
- Kern ABP 200-4M Analytical Balance Weighing Scale, 220g Weight Capacity
- Kern ABT 220-4NM Analytical Balance Weighing Scale, 220g Weight Capacity
