Kern ALJ 500-4A Analytical Balance Weighing Scale, 510g Weight Capacity
- RS Stock No.:
- 908-346
- Mfr. Part No.:
- ALJ 500-4A
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP175,004.21
(exc. VAT)
PHP196,004.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP175,004.21 |
*price indicative
- RS Stock No.:
- 908-346
- Mfr. Part No.:
- ALJ 500-4A
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 510g | |
| Scale Type | Analytical Balance | |
| Resolution | 5.100.000 | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Plug Type | AUS | |
| Display Type | LCD | |
| Weigh Pan Length | 340mm | |
| Weigh Pan Height | 330mm | |
| Weigh Pan Diameter | 80mm | |
| Minimum Operating Temperature | 5°C | |
| Weighing Modes | ct | |
| Weigh Pan Width | 210mm | |
| Maximum Operating Temperature | 35°C | |
| Net Weight | 7kg | |
| Standards/Approvals | CE | |
| Model Number | ALJ 500-4A | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 510g | ||
Scale Type Analytical Balance | ||
Resolution 5.100.000 | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type AUS | ||
Display Type LCD | ||
Weigh Pan Length 340mm | ||
Weigh Pan Height 330mm | ||
Weigh Pan Diameter 80mm | ||
Minimum Operating Temperature 5°C | ||
Weighing Modes ct | ||
Weigh Pan Width 210mm | ||
Maximum Operating Temperature 35°C | ||
Net Weight 7kg | ||
Standards/Approvals CE | ||
Model Number ALJ 500-4A | ||
- COO (Country of Origin):
- CN
The Kern analytical balance designed for precision weighing with a high capacity and features a graphic display. Ideal for laboratories requiring detail-oriented results and a user-friendly interface.
Maximum weighing capacity of 510 g with readability of 0.0001 g
Equipped with an adjustable draught shield for accurate measurements
LCD graphic display includes backlight for enhanced visibility
Automatic calibration ensures reliable and precise results
Related links
- Kern ALJ 160-4A Analytical Balance Weighing Scale, 160g Weight Capacity
- Kern ALJ 310-4A Analytical Balance Weighing Scale, 310g Weight Capacity
- Kern ALJ 250-4A Analytical Balance Weighing Scale, 250g Weight Capacity
- Kern ALJ 210-5A Analytical Balance Weighing Scale, 210g Weight Capacity
- Kern ALJ 200-5DA Analytical Balance Weighing Scale, 220g Weight Capacity
- Kern ALS 250-4A Analytical Balance Weighing Scale, 250g Weight Capacity
- Kern ALS 160-4A Analytical Balance Weighing Scale, 160g Weight Capacity
- Kern ADJ 600-C3 Analytical Balance Weighing Scale, 120g Weight Capacity
