Kern MGD 200K-1L Weighing Scale Weighing Scale, 250kg Weight Capacity

N

Subtotal (1 unit)*

PHP4,435.59

(exc. VAT)

PHP4,967.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,435.59

*price indicative

RS Stock No.:
920-832
Mfr. Part No.:
MGD 200K-1L
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

250kg

Product Type

Weighing Scale

Scale Type

Weighing Scale

Resolution

2.500

Display Type

LCD

Weigh Pan Width

330mm

Weigh Pan Height

27mm

Weigh Pan Length

380mm

Minimum Operating Temperature

-10°C

Weighing Modes

kg

Maximum Operating Temperature

40°C

Standards/Approvals

CE

Net Weight

1.6kg

Model Number

MGD 200K-1L

COO (Country of Origin):
CN
The Kern medical scale offers an elegant design with a large, flat glass weighing plate that simplifies the weighing process while ensuring maximum safety.

Dimensions of the weighing surface measure 380x330 mm

Auto-off functionality activates after 1 minute in battery mode

Weighing capacity reaches up to 250 kg with a readability of 0.1 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy