Kern MFB 150K100 Weighing Scale Weighing Scale, 182kg Weight Capacity
- RS Stock No.:
- 920-831
- Mfr. Part No.:
- MFB 150K100
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP4,435.59
(exc. VAT)
PHP4,967.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,435.59 |
*price indicative
- RS Stock No.:
- 920-831
- Mfr. Part No.:
- MFB 150K100
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 182kg | |
| Scale Type | Weighing Scale | |
| Resolution | 1.820 | |
| Display Type | LCD | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Length | 300mm | |
| Weigh Pan Width | 300mm | |
| Weigh Pan Height | 25mm | |
| Weighing Modes | kg | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 1.8kg | |
| Standards/Approvals | CE | |
| Model Number | MFB 150K100 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 182kg | ||
Scale Type Weighing Scale | ||
Resolution 1.820 | ||
Display Type LCD | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Length 300mm | ||
Weigh Pan Width 300mm | ||
Weigh Pan Height 25mm | ||
Weighing Modes kg | ||
Maximum Operating Temperature 40°C | ||
Net Weight 1.8kg | ||
Standards/Approvals CE | ||
Model Number MFB 150K100 | ||
- COO (Country of Origin):
- CN
The Kern design body analysis scale accurately measures body weight, body fat, body fluid, muscle mass, bone proportion, BMI, and metabolic rate, promoting comprehensive wellness assessments.
Weighs up to 182 kg with readability of 0.1 kg
Utilises a strain gauge weighing system for precise measurements
Includes an LCD display with backlight and a digit height of 35 mm
Operates in temperatures ranging from -10 °C to 40 °C
Features a removable power supply cable and battery type is Li-Metal
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
