Kern HFA 600K-1 Crane Weighing Scale, 600kg Weight Capacity
- RS Stock No.:
- 920-802
- Mfr. Part No.:
- HFA 600K-1
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP54,033.56
(exc. VAT)
PHP60,517.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP54,033.56 |
*price indicative
- RS Stock No.:
- 920-802
- Mfr. Part No.:
- HFA 600K-1
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 600kg | |
| Scale Type | Crane | |
| Resolution | 3.000 | |
| Parts Counting | Yes | |
| Display Type | LCD | |
| Plug Type | CH | |
| Weigh Pan Width | 90mm | |
| Minimum Operating Temperature | 5°C | |
| Weigh Pan Length | 55mm | |
| Weigh Pan Height | 255mm | |
| Weighing Modes | kg | |
| Maximum Operating Temperature | 35°C | |
| Net Weight | 2.2kg | |
| Standards/Approvals | CE | |
| Model Number | HFA 600K-1 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 600kg | ||
Scale Type Crane | ||
Resolution 3.000 | ||
Parts Counting Yes | ||
Display Type LCD | ||
Plug Type CH | ||
Weigh Pan Width 90mm | ||
Minimum Operating Temperature 5°C | ||
Weigh Pan Length 55mm | ||
Weigh Pan Height 255mm | ||
Weighing Modes kg | ||
Maximum Operating Temperature 35°C | ||
Net Weight 2.2kg | ||
Standards/Approvals CE | ||
Model Number HFA 600K-1 | ||
- COO (Country of Origin):
- CN
The Kern Compact crane scale offers versatility for tensile force measurement, featuring an integrated display that ensures ease of use across various applications.
Weighing capacity of 600 kg with a readability of 0.2 kg
Displays essential information on a 60x36 mm LCD screen with backlighting
Constructed from Durable aluminium and stainless steel, ensuring longevity
Includes a manual tare function for precise weighing
Rechargeable battery offers up to 30 hours of operation with backlight off
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
