Kern HFA 1T-4 Crane Weighing Scale, 1t Weight Capacity
- RS Stock No.:
- 920-800
- Mfr. Part No.:
- HFA 1T-4
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP54,033.56
(exc. VAT)
PHP60,517.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP54,033.56 |
*price indicative
- RS Stock No.:
- 920-800
- Mfr. Part No.:
- HFA 1T-4
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 1t | |
| Product Type | Weighing Scale | |
| Scale Type | Crane | |
| Resolution | 2.000 | |
| Parts Counting | Yes | |
| Display Type | LCD | |
| Plug Type | Euro | |
| Weigh Pan Height | 255mm | |
| Weigh Pan Width | 90mm | |
| Minimum Operating Temperature | 5°C | |
| Weigh Pan Length | 55mm | |
| Weighing Modes | kg | |
| Maximum Operating Temperature | 35°C | |
| Standards/Approvals | CE | |
| Net Weight | 2kg | |
| Model Number | HFA 1T-4 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 1t | ||
Product Type Weighing Scale | ||
Scale Type Crane | ||
Resolution 2.000 | ||
Parts Counting Yes | ||
Display Type LCD | ||
Plug Type Euro | ||
Weigh Pan Height 255mm | ||
Weigh Pan Width 90mm | ||
Minimum Operating Temperature 5°C | ||
Weigh Pan Length 55mm | ||
Weighing Modes kg | ||
Maximum Operating Temperature 35°C | ||
Standards/Approvals CE | ||
Net Weight 2kg | ||
Model Number HFA 1T-4 | ||
- COO (Country of Origin):
- CN
The Kern Compact crane scale with integrated display excels in tensile force measurements and offers a user-friendly design. Its reliable performance ensures accuracy in various industrial contexts.
Display backlight enhances visibility in low-light environments
Robust aluminium housing provides durability in demanding conditions
Measuring frequency of 60 Hz for Rapid results
Readability of 0.5 kg ensures precise measurements
Auto-off function conserves battery life in inactive periods
Tare function allows for easy weight adjustments
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
