Kern HFM 5T0.5 Crane Weighing Scale, 5t Weight Capacity
- RS Stock No.:
- 908-375
- Mfr. Part No.:
- HFM 5T0.5
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP112,905.94
(exc. VAT)
PHP126,454.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP112,905.94 |
*price indicative
- RS Stock No.:
- 908-375
- Mfr. Part No.:
- HFM 5T0.5
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 5t | |
| Scale Type | Crane | |
| Resolution | 10.000 | |
| Display Type | LED | |
| Plug Type | CH | |
| Weighing Modes | kg | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Net Weight | 18kg | |
| Model Number | HFM 5T0.5 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 5t | ||
Scale Type Crane | ||
Resolution 10.000 | ||
Display Type LED | ||
Plug Type CH | ||
Weighing Modes kg | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Net Weight 18kg | ||
Model Number HFM 5T0.5 | ||
- COO (Country of Origin):
- CN
The Kern crane scale is a robust industrial tool featuring a bright LED display, designed for optimum readability in challenging environments.
Weighing capacity of 5000 kg, Ideal for heavy-duty applications
Strain gauge weighing system provides precise and reliable readings
Wireless operation with a 20m range enhances flexibility during use
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
