Kern HFM 1T0.1 Crane Weighing Scale, 1t Weight Capacity
- RS Stock No.:
- 908-374
- Mfr. Part No.:
- HFM 1T0.1
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP76,614.75
(exc. VAT)
PHP85,808.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP76,614.75 |
*price indicative
- RS Stock No.:
- 908-374
- Mfr. Part No.:
- HFM 1T0.1
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 1t | |
| Scale Type | Crane | |
| Resolution | 10.000 | |
| Plug Type | CH | |
| Display Type | LED | |
| Weighing Modes | kg | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Net Weight | 14kg | |
| Model Number | HFM 1T0.1 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 1t | ||
Scale Type Crane | ||
Resolution 10.000 | ||
Plug Type CH | ||
Display Type LED | ||
Weighing Modes kg | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Net Weight 14kg | ||
Model Number HFM 1T0.1 | ||
- COO (Country of Origin):
- CN
The Kern crane scale is a robust industrial tool featuring a bright LED display, designed for optimum readability in challenging environments.
Wireless operation with a range of 20 m allows flexible usage
Displays a readability of 0.1 kg for accurate measurements
Comes with a manual tare function accommodating up to -1000 kg
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
