Kern FL-A04 Interface Cable, For Use With: FL 20K
- RS Stock No.:
- 920-354
- Mfr. Part No.:
- FL-A04
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP5,094.48
(exc. VAT)
PHP5,705.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,094.48 |
*price indicative
- RS Stock No.:
- 920-354
- Mfr. Part No.:
- FL-A04
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Interface Cable | |
| For Use With | FL 20K | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Interface Cable | ||
For Use With FL 20K | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern RS-232/PC connection cable provides a reliable Interface for data communication in measurement technology applications. designed with precision, it ensures effective connectivity for various devices and instruments.
Constructed from Durable plastic for longevity and protection
Compact dimensions of 20x100x200 mm for easy integration
Operates within a temperature range of 15 °C to 35 °C for optimal performance
Related links
- Kern FL-A01 Interface Cable, For Use With: Weighing Scale
- Kern FL 20K Force Gauge 1000 Hz RS232 Resolution: 10 N
- Kern PWS-A02 Interface Cable, For Use With: Weighing Scale
- Kern MLB-A05 Interface Cable, For Use With: Weighing Scale
- Kern FH-A01 Interface Cable, For Use With: Weighing Scale
- Kern KUP-13 Interface Cable, For Use With: Weighing Scale
- Kern EOC-A12 Interface Cable, For Use With: Weighing Scale
- Kern CFS-A01 Interface Cable, For Use With: Weighing Scale
