Kern FL 20K Force Gauge 1000 Hz RS232, Range: FL-M, Resolution: 10 N
- RS Stock No.:
- 920-351
- Mfr. Part No.:
- FL 20K
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP85,482.70
(exc. VAT)
PHP95,740.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP85,482.70 |
*price indicative
- RS Stock No.:
- 920-351
- Mfr. Part No.:
- FL 20K
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Force Gauge | |
| Accuracy | ±0.2 % | |
| Resolution | 10 N | |
| Units Measured | N | |
| Sampling Rate | 1000Hz | |
| Digital Output | RS232 | |
| Display Type | LCD | |
| Battery Life | 8h | |
| Battery Type | NiMH | |
| Plug Type | AUS | |
| Power Source | Power Adapter | |
| Weight | 1.6kg | |
| Length | 168mm | |
| Height | 30mm | |
| Width | 75mm | |
| Standards/Approvals | CE | |
| Series | FL-M | |
| Maximum Operating Temperature | 35°C | |
| Minimum Operating Temperature | 15°C | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Force Gauge | ||
Accuracy ±0.2 % | ||
Resolution 10 N | ||
Units Measured N | ||
Sampling Rate 1000Hz | ||
Digital Output RS232 | ||
Display Type LCD | ||
Battery Life 8h | ||
Battery Type NiMH | ||
Plug Type AUS | ||
Power Source Power Adapter | ||
Weight 1.6kg | ||
Length 168mm | ||
Height 30mm | ||
Width 75mm | ||
Standards/Approvals CE | ||
Series FL-M | ||
Maximum Operating Temperature 35°C | ||
Minimum Operating Temperature 15°C | ||
- COO (Country of Origin):
- TH
The Kern digital force gauge is a powerful tool designed for precise tensile and compressive force measurements, featuring a graphic-assisted display and compatibility with external load cells for enhanced versatility.
Equipped with limit-setting and memory functions for enhanced measurement control
Provides analogue signal outputs for versatile data integration
Interfaces include RS-232 and USB for flexible connectivity options
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
