Kern, DC Y2 Series Sensor Sensor for Use with Digital Force Gauge, REACH Standard
- RS Stock No.:
- 920-797
- Mfr. Part No.:
- DC 50-Y2
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP46,932.58
(exc. VAT)
PHP52,564.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP46,932.58 |
*price indicative
- RS Stock No.:
- 920-797
- Mfr. Part No.:
- DC 50-Y2
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Sub Type | Sensor | |
| Product Type | Sensor | |
| Accessory Type | Sensor | |
| For Use With | Digital Force Gauge | |
| Series | DC Y2 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Sub Type Sensor | ||
Product Type Sensor | ||
Accessory Type Sensor | ||
For Use With Digital Force Gauge | ||
Series DC Y2 | ||
Hazardous Area Certification No | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
The Kern torque sensor is a high-precision device designed for measuring static torque. Its reliable construction ensures accuracy in various applications while withstands environmental conditions between -20 °C and 65 °C.
Constructed from Durable alloy steel for enhanced strength
Offers a measuring range of up to 50 Nm for versatility
Features a 4-wire load cell connection for stable operations
IP65 protection ensures reliability in hostile environments
Includes an isolation resistance of 5000 MΩ for safety
Shipping dimensions are Compact at 120x90x85 mm
