Kern, ATB Series Sensor Accessory Gel for Use with Ultrasonic Material Thickness Gauge, REACH Standard
- RS Stock No.:
- 860-729
- Mfr. Part No.:
- ATB-US03
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP3,352.50
(exc. VAT)
PHP3,754.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,352.50 |
*price indicative
- RS Stock No.:
- 860-729
- Mfr. Part No.:
- ATB-US03
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Sensor Accessory | |
| Sub Type | Gel | |
| Product Type | Gel | |
| For Use With | Ultrasonic Material Thickness Gauge | |
| Series | ATB | |
| Hazardous Area Certification | No | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Sensor Accessory | ||
Sub Type Gel | ||
Product Type Gel | ||
For Use With Ultrasonic Material Thickness Gauge | ||
Series ATB | ||
Hazardous Area Certification No | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern ultrasound contact gel is a refill pack designed for optimal conductivity during ultrasound procedures, ensuring accurate diagnostic results in medical applications.
Contains approximately 70 ml of ultrasound contact gel
Composed of Durable plastic material for reliable use
Quick and efficient delivery within 1 day
Packaging dimensions of 150x100x2 mm for easy handling
