Kern, ATB Series Probe Probe for Use with Ultrasonic Material Thickness Gauge, REACH Standard
- RS Stock No.:
- 860-727
- Mfr. Part No.:
- ATB-US01
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP20,592.43
(exc. VAT)
PHP23,063.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,592.43 |
*price indicative
- RS Stock No.:
- 860-727
- Mfr. Part No.:
- ATB-US01
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Probe | |
| Accessory Type | Probe | |
| Sub Type | Probe | |
| For Use With | Ultrasonic Material Thickness Gauge | |
| Series | ATB | |
| Hazardous Area Certification | No | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Probe | ||
Accessory Type Probe | ||
Sub Type Probe | ||
For Use With Ultrasonic Material Thickness Gauge | ||
Series ATB | ||
Hazardous Area Certification No | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern ultrasound probe is a precision instrument designed for measurement technology, utilising a 5 MHz frequency and a Compact diameter of 6 mm for accurate assessments.
Lightweight aluminium construction ensures durability and ease of handling
Compact packaging dimensions of 150x100x10 mm facilitate convenient storage and transportation
Rapid delivery time of just 1 day enhances efficiency in procurement
The product features a net weight of approximately 0.05 kg for easy portability
