Kern, ATE Series Sensor Sensor for Use with Digital Coating Thickness Gauge, REACH Standard
- RS Stock No.:
- 860-732
- Mfr. Part No.:
- ATE 01
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP11,110.75
(exc. VAT)
PHP12,444.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,110.75 |
*price indicative
- RS Stock No.:
- 860-732
- Mfr. Part No.:
- ATE 01
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Sensor | |
| Product Type | Sensor | |
| Sub Type | Sensor | |
| For Use With | Digital Coating Thickness Gauge | |
| Series | ATE | |
| Hazardous Area Certification | No | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Sensor | ||
Product Type Sensor | ||
Sub Type Sensor | ||
For Use With Digital Coating Thickness Gauge | ||
Series ATE | ||
Hazardous Area Certification No | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern sensor is a high-quality measurement technology device designed for accurate sensing applications, constructed with Durable plastic to withstand varied environmental conditions.
Sensor Type F ensures precise measurements in various conditions
Rated for storage temperatures from 0 °C to 50 °C, suitable for diverse environments
Compact packaging dimensions of 100x80x2 mm facilitate easy transport
Lightweight design with a net weight of approximately 0.05 kg for enhanced handling ease
