Kern ALJ-A03 Shield, For Use With: KERN ALJ
- RS Stock No.:
- 908-350
- Mfr. Part No.:
- ALJ-A03
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP43,172.81
(exc. VAT)
PHP48,353.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,172.81 |
*price indicative
- RS Stock No.:
- 908-350
- Mfr. Part No.:
- ALJ-A03
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Shield | |
| Product Type | Weighing Scale Accessory | |
| For Use With | KERN ALJ | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Shield | ||
Product Type Weighing Scale Accessory | ||
For Use With KERN ALJ | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
The Kern draught shield rear panel designed to enhance balance performance by integrating an ioniser to neutralise electrostatic charge, ensuring accurate measurements in sensitive environments.
Integrates an ioniser for effective neutralisation of static electricity
Compact dimensions of 110x105x60 mm facilitate easy installation
Constructed from Durable aluminium for longevity
Operates effectively within a storage temperature range of -10 °C to 40 °C
Related links
- Kern ALJ-A02 Measurement Accessory, For Use With: KERN ALJ
- Kern ALJ-A01S05 Protective Cover, For Use With: DLB 60-4A
- Kern ALJ-A01 Protective Cover, For Use With: DLB 160-3A110V
- Kern ALJ-A04 Protective Cover, For Use With: PLJ 2000-3A
- Kern ALJ 500-4A Analytical Balance Weighing Scale, 510g Weight Capacity
- Kern ALJ 160-4A Analytical Balance Weighing Scale, 160g Weight Capacity
- Kern ALJ 310-4A Analytical Balance Weighing Scale, 310g Weight Capacity
- Kern ALJ 200-5DA Analytical Balance Weighing Scale, 220g Weight Capacity
