Kern ALJ-A01S05 Protective Cover, For Use With: DLB 60-4A
- RS Stock No.:
- 908-348
- Mfr. Part No.:
- ALJ-A01S05
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP950.02
(exc. VAT)
PHP1,064.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP950.02 |
*price indicative
- RS Stock No.:
- 908-348
- Mfr. Part No.:
- ALJ-A01S05
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Protective Cover | |
| Product Type | Weighing Scale Accessory | |
| For Use With | DLB 60-4A | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Protective Cover | ||
Product Type Weighing Scale Accessory | ||
For Use With DLB 60-4A | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern protective working cover provides essential safeguarding for keyboards and housing, ensuring longevity and protection against wear. Ideal for use in various environments requiring a sturdy cover.
Standard protective cover suitable for keyboards and housing
Scope of delivery includes five items for comprehensive coverage
Compact dimensions of 200x170x80 mm facilitate storage and transport
Lightweight design with a net weight of approximately 0.05 kg
Related links
- Kern ALJ-A01 Protective Cover, For Use With: DLB 160-3A110V
- Kern ALJ-A04 Protective Cover, For Use With: PLJ 2000-3A
- Kern DLB 60-4A Moisture Analyser LCD Graphic Display Display, 220/240 V ac-Powered
- Kern ALJ-A03 Shield, For Use With: KERN ALJ
- Kern ALJ-A02 Measurement Accessory, For Use With: KERN ALJ
- Kern ALJ 500-4A Analytical Balance Weighing Scale, 510g Weight Capacity
- Kern ALJ 160-4A Analytical Balance Weighing Scale, 160g Weight Capacity
- Kern ALJ 310-4A Analytical Balance Weighing Scale, 310g Weight Capacity
