Kern ALJ-A04 Protective Cover, For Use With: PLJ 2000-3A
- RS Stock No.:
- 908-351
- Mfr. Part No.:
- ALJ-A04
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP3,021.85
(exc. VAT)
PHP3,384.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,021.85 |
*price indicative
- RS Stock No.:
- 908-351
- Mfr. Part No.:
- ALJ-A04
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Protective Cover | |
| Product Type | Weighing Scale Accessory | |
| For Use With | PLJ 2000-3A | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Protective Cover | ||
Product Type Weighing Scale Accessory | ||
For Use With PLJ 2000-3A | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern protective working cover designed to ensure durability and reliability in various work environments. It provides essential protection against wear and tear, thereby extending the lifespan of equipment.
Constructed from a strong PET material for enhanced durability
Lightweight design with a net weight of only 0.02 kg for easy handling
Compact packaging dimensions of 355x230x55 mm facilitate efficient storage
Shipping weight totals 0.9 kg, optimising shipping efficiency
Related links
- Kern PLJ 2000-3A Precision Balance Weighing Scale, 2.1kg Weight Capacity
- Kern ALJ-A01 Protective Cover, For Use With: DLB 160-3A110V
- Kern ALJ-A01S05 Protective Cover, For Use With: DLB 60-4A
- Kern ALJ-A03 Shield, For Use With: KERN ALJ
- Kern ALJ-A02 Measurement Accessory, For Use With: KERN ALJ
- Kern ALJ 500-4A Analytical Balance Weighing Scale, 510g Weight Capacity
- Kern ALJ 160-4A Analytical Balance Weighing Scale, 160g Weight Capacity
- Kern ALJ 310-4A Analytical Balance Weighing Scale, 310g Weight Capacity
