Kern ALJ-A01 Protective Cover, For Use With: DLB 160-3A110V
- RS Stock No.:
- 908-347
- Mfr. Part No.:
- ALJ-A01
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP3,021.85
(exc. VAT)
PHP3,384.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,021.85 |
*price indicative
- RS Stock No.:
- 908-347
- Mfr. Part No.:
- ALJ-A01
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Protective Cover | |
| For Use With | DLB 160-3A110V | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Protective Cover | ||
For Use With DLB 160-3A110V | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern protective working cover designed to safeguard instruments during operational use, ensuring protection in various working environments without compromising functionality.
Constructed from Durable PET material for enhanced reliability
Compact packaging dimensions of 355x230x55 mm facilitate easy storage
Weighs approximately 0.05 kg, making it lightweight for convenient handling
Ships efficiently with a gross weight of 0.20 kg along with shipping volume weight of 0.9 kg
Related links
- Kern ALJ-A01S05 Protective Cover, For Use With: DLB 60-4A
- Kern ALJ-A04 Protective Cover, For Use With: PLJ 2000-3A
- Kern ALJ-A03 Shield, For Use With: KERN ALJ
- Kern ALJ-A02 Measurement Accessory, For Use With: KERN ALJ
- Kern ALJ 160-4A Analytical Balance Weighing Scale, 160g Weight Capacity
- Kern ABT-A02 Protective Cover, For Use With: Weighing Scale
- Kern ABT-A02S05 Protective Cover, For Use With: Weighing Scale
- Kern ACS-A02S05 Protective Cover, For Use With: Weighing System
