Bernstein 42mm Stainless Steel Very Fine ESD Safe Tweezer
- RS Stock No.:
- 465-594
- Mfr. Part No.:
- 5-454-0
- Manufacturer:
- Bernstein
Subtotal (1 unit)*
PHP3,650.90
(exc. VAT)
PHP4,089.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,650.90 |
*price indicative
- RS Stock No.:
- 465-594
- Mfr. Part No.:
- 5-454-0
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 42mm | |
| Point Type | Very Fine | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 2 | |
| ESD Safe | Yes | |
| Anti-Acid | Yes | |
| Solder Adhesion Resistant | Yes | |
| Maximum Temperature | 130°C | |
| Overall Width | 700μm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 42mm | ||
Point Type Very Fine | ||
Anti-Magnetic Yes | ||
Number of Pieces 2 | ||
ESD Safe Yes | ||
Anti-Acid Yes | ||
Solder Adhesion Resistant Yes | ||
Maximum Temperature 130°C | ||
Overall Width 700μm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bernstein Replacement ESD Ceramic Tips are designed for precise handling of sensitive electronic components. These tips feature a fine 0.7 mm width and are made from high-quality zirconium oxide (ZrO₂), offering exceptional durability and resistance to wear. They are electrically dissipative, with resistance between 10⁶ and 10⁹ ohms, ensuring safe handling in electrostatic-sensitive environments.
Solder repellent
Heat resistant and resistant to acids and alkalis
Very fine tips width 0.7 mm
Related links
- Bernstein 42mm Stainless Steel Very Fine ESD Safe Tweezer
- Bernstein 42mm Fibre Reinforced Plastic Rounded ESD Safe Tweezer
- Bernstein 110mm Stainless Steel Very Fine ESD Safe Tweezer
- Bernstein 110mm Stainless Steel Fine ESD Safe Tweezer
- Bernstein 125mm Sheet Steel ESD Safe Tweezer
- Bernstein 120mm Titanium Fine ESD Safe Tweezer
- Bernstein 120mm Sheet Steel Fine ESD Safe Tweezer
- Bernstein 110mm Titanium Very Fine ESD Safe Tweezer
