Bernstein 110mm Stainless Steel Very Fine ESD Safe Tweezer
- RS Stock No.:
- 465-546
- Mfr. Part No.:
- 5-049-13
- Manufacturer:
- Bernstein
Subtotal (1 unit)*
PHP1,455.20
(exc. VAT)
PHP1,629.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,455.20 |
*price indicative
- RS Stock No.:
- 465-546
- Mfr. Part No.:
- 5-049-13
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 110mm | |
| Point Type | Very Fine | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| ESD Safe | Yes | |
| Anti-Acid | Yes | |
| Standards/Approvals | No | |
| Overall Width | 3.5mm | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 110mm | ||
Point Type Very Fine | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
ESD Safe Yes | ||
Anti-Acid Yes | ||
Standards/Approvals No | ||
Overall Width 3.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bernstein ESD SMD Tweezers are precision tools designed for handling sensitive electronic components in electrostatic discharge (ESD) sensitive environments. Crafted from stainless steel with an anti-magnetic, rustproof, and acid-resistant composition, these tweezers feature straight, very fine, concave tips approximately 30 mm long, making them ideal for gripping mini MELFs, diodes, resistors, or fine wires. The dissipative black ESD coating ensures a surface resistance between 10⁶ and 10⁹ ohms, adhering to IEC 61340-5-1 standards. With a length of 110 mm and a weight of 15 g, they offer a matt polished, smooth, and glare-free surface for enhanced precision and comfort during use.
Material stainless steel SA antimagnetic
ESD coating dissipative between 10^6 to 10^9 ohm
Related links
- Bernstein 110mm Stainless Steel Pointed ESD Safe Tweezer
- Bernstein 110mm Stainless Steel Very Fine ESD Safe Tweezer
- Bernstein 110mm Stainless Steel Oblique ESD Safe Tweezer
- Bernstein 110mm Stainless Steel Fine ESD Safe Tweezer
- Bernstein 110mm Stainless Steel Very Fine Tweezer
- Bernstein 110mm Stainless Steel ESD Safe Tweezer
- Bernstein 120mm Stainless Steel Flat, Round ESD Safe Tweezer
- Bernstein 120mm Stainless Steel Rounded ESD Safe Tweezer
