Bernstein 110mm Stainless Steel Very Fine ESD Safe Tweezer
- RS Stock No.:
- 465-554
- Mfr. Part No.:
- 5-052-13
- Manufacturer:
- Bernstein
Subtotal (1 unit)*
PHP1,542.40
(exc. VAT)
PHP1,727.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,542.40 |
*price indicative
- RS Stock No.:
- 465-554
- Mfr. Part No.:
- 5-052-13
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 110mm | |
| Point Type | Very Fine | |
| Anti-Magnetic | Yes | |
| ESD Safe | Yes | |
| Anti-Acid | Yes | |
| Overall Width | 7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 110mm | ||
Point Type Very Fine | ||
Anti-Magnetic Yes | ||
ESD Safe Yes | ||
Anti-Acid Yes | ||
Overall Width 7mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bernstein ESD SMD Tweezers are precision tools designed for handling sensitive electronic components in electrostatic discharge (ESD) sensitive environments. Crafted from stainless steel with an anti-magnetic, rustproof, and acid-resistant composition, these tweezers feature oblique, 30° upwards angulated, very fine long tips, making them ideal for gripping mini MELFs, diodes, resistors, or fine wires. The dissipative black ESD coating ensures a surface resistance between 10⁶ and 10⁹ ohms, adhering to IEC 61340-5-1 standards. With a length of 110 mm and a weight of 13 g, they offer a matt polished, smooth, and glare-free surface for enhanced precision and comfort during use.
Material stainless steel SA antimagnetic
ESD coating dissipative between 10^6 to 10^9 ohm
Related links
- Bernstein 110mm Stainless Steel Pointed ESD Safe Tweezer
- Bernstein 110mm Stainless Steel Very Fine ESD Safe Tweezer
- Bernstein 110mm Stainless Steel ESD Safe Tweezer
- Bernstein 110mm Stainless Steel Oblique ESD Safe Tweezer
- Bernstein 110mm Stainless Steel Fine ESD Safe Tweezer
- Bernstein 110mm Stainless Steel Very Fine Tweezer
- Bernstein 42mm Stainless Steel Very Fine ESD Safe Tweezer
- Bernstein 110mm Titanium Very Fine ESD Safe Tweezer
