Bernstein 110mm Titanium Very Fine ESD Safe Tweezer
- RS Stock No.:
- 465-538
- Mfr. Part No.:
- 5-031
- Manufacturer:
- Bernstein
Subtotal (1 unit)*
PHP2,419.29
(exc. VAT)
PHP2,709.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,419.29 |
*price indicative
- RS Stock No.:
- 465-538
- Mfr. Part No.:
- 5-031
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Tweezer | |
| Material | Titanium | |
| Overall Length | 110mm | |
| Point Type | Very Fine | |
| Anti-Magnetic | Yes | |
| ESD Safe | Yes | |
| Anti-Acid | Yes | |
| Solder Adhesion Resistant | Yes | |
| Maximum Temperature | 1677°C | |
| Standards/Approvals | DIN EN 61340-2-3, DIN EN 61340-5-1, DIN EN 61340-2-1 | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Tweezer | ||
Material Titanium | ||
Overall Length 110mm | ||
Point Type Very Fine | ||
Anti-Magnetic Yes | ||
ESD Safe Yes | ||
Anti-Acid Yes | ||
Solder Adhesion Resistant Yes | ||
Maximum Temperature 1677°C | ||
Standards/Approvals DIN EN 61340-2-3, DIN EN 61340-5-1, DIN EN 61340-2-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bernstein Tweezers are made entirely of TITAN (light metal) and meet the highest technical requirements. Tweezers with non-slip grip grooves for a secure hold. Tweezers made of titanium material meet the highest technical requirements. Titanium material has proven itself especially in soldering.
Heat conduction equal to zero
Resistant to acidic flux when soldering
Corrosion resistant and biocompatible
Related links
- Bernstein 110mm Stainless Steel Pointed ESD Safe Tweezer
- Bernstein 110mm Stainless Steel Fine ESD Safe Tweezer
- Bernstein 110mm Stainless Steel Very Fine ESD Safe Tweezer
- Bernstein 120mm Titanium Fine ESD Safe Tweezer
- Bernstein 110mm Stainless Steel ESD Safe Tweezer
- Bernstein 110mm Stainless Steel Oblique ESD Safe Tweezer
- ideal-tek 110mm Stainless Steel Fine ESD Safe Tweezer
- Bernstein 42mm Stainless Steel Very Fine ESD Safe Tweezer
