Bernstein 125mm Sheet Steel ESD Safe Tweezer
- RS Stock No.:
- 465-579
- Distrelec Article No.:
- 303-04-572
- Mfr. Part No.:
- 5-170-0
- Manufacturer:
- Bernstein
Subtotal (1 unit)*
PHP2,051.94
(exc. VAT)
PHP2,298.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,051.94 |
*price indicative
- RS Stock No.:
- 465-579
- Distrelec Article No.:
- 303-04-572
- Mfr. Part No.:
- 5-170-0
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Tweezer | |
| Material | Sheet Steel | |
| Overall Length | 125mm | |
| Number of Pieces | 1 | |
| ESD Safe | Yes | |
| Standards/Approvals | DIN 61340-5-1 | |
| Overall Width | 40mm | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Tweezer | ||
Material Sheet Steel | ||
Overall Length 125mm | ||
Number of Pieces 1 | ||
ESD Safe Yes | ||
Standards/Approvals DIN 61340-5-1 | ||
Overall Width 40mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bernstein ESD Tweezer Holder is a robust steel organizer designed to securely store and organize up to 11 tweezers in electrostatic discharge (ESD) sensitive environments. Crafted from 1.7 mm thick sheet steel, it features a light grey RAL 7035 ESD-safe powder coating, ensuring a conductive surface with a resistance between 10⁴ and 10⁵ ohms, in compliance with DIN 61340-5-1 standards.
Made of sturdy 1.7 mm sheet steel
ESD powder coating light grey RAL 7035
High quality and scratch resistant powder coating
Dimensions 125 x 40 x 50 mm
Related links
- Bernstein 120mm Stainless Steel Pointed ESD Safe Tweezer
- Bernstein 125mm Steel Angled ESD Safe Tweezer
- Bernstein 125mm Stainless Steel Flat ESD Safe Tweezer
- Bernstein 125mm Stainless Steel Rounded ESD Safe Tweezer
- Bernstein 125mm Fibre Reinforced Plastic Rounded ESD Safe Tweezer
- Bernstein 42mm Stainless Steel Very Fine ESD Safe Tweezer
- Bernstein 42mm Fibre Reinforced Plastic Rounded ESD Safe Tweezer
- Bernstein 125mm Stainless Steel Sharp Triangular, Slotted ESD Safe Tweezer
